- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-305LF
71991-305LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip F 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip F 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71991305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3864 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,332
Can Ship immediately
Minimum Order Quantity:
55
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
55
$1.4300
250
$1.2600
500
$1.2100
1,000
$1.1500
3,864
$1.0500
7,728
$0.9996
11,592
$0.9690
15,456 +
$0.9639
Click for Quote
Log in
to unlock special pricing