- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-303LF
71991-303LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip F 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip F 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71991303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5544 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,013
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
16 Weeks
can ship
9/3/26