- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-302LF
71991-302LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71991302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
14616 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Ships today, if you order in
You may purchase all in-stock quantity of 530
Stock lot only:
530
Minimum Order Quantity:
7308
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.2432
7,308
$0.2211
7,500
$0.2151
14,616
$0.2145
29,232
$0.2066
58,464 +
$0.2061
Click for Quote
Log in
to unlock special pricing