- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-264LF
71922-264LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 71922264LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-264LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.39
50
$3.57
100
$3.56
300
$3.31
600
$3.13
1,200
$3.05
2,700
$2.97
5,100 +
$2.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT