- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-220LF
71922-220LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" Pitch - 3A - 1500V - Latch Lock/Eject Hooks, Short - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" Pitch - 3A - 1500V - Latch Lock/Eject Hooks, Short - Solder Termination -Through Hole, R/A.
Search Keywords: 71922220LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-220LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
660
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,023
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.32
250
$1.29
660
$1.27
1,320
$1.26
2,640
$1.25
5,280
$1.24
7,920 +
$1.23
Click for Quote
Log in
to unlock special pricing