- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-150LF
71922-150LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 50 Position - 2 Rows - 0.100" Pitch - 3A - 1500V - Latch Lock/Eject Hooks - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Shrouded Header - Male Pin - 50 Position - 2 Rows - 0.100" Pitch - 3A - 1500V - Latch Lock/Eject Hooks - Solder Termination - Through Hole, R/A.
Search Keywords: 71922150LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-150LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,059
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$3.69
50
$3.10
360
$2.78
720
$2.63
1,080
$2.62
2,520
$2.56
5,040
$2.50
7,560 +
$2.47
Click for Quote
Log in
to unlock special pricing