- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-134LF
71922-134LF
Amphenol Communications Solutions (FCI)
Wire-To-Board Connector - 0.100" (2.54mm) Pitch - 34 Contacts - Header - FCI Quickie 71922 Series - Through Hole - Right Angle ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 0.100" (2.54mm) Pitch - 34 Contacts - Header - FCI Quickie 71922 Series - Through Hole - Right Angle - Gray.
Search Keywords: 71922134LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-134LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$2.08
100
$1.86
480
$1.80
960
$1.75
1,440
$1.74
2,880
$1.72
5,280
$1.70
7,680 +
$1.69
Click for Quote
Log in
to unlock special pricing