- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-120LF
71922-120LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 71922120LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-120LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,308
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.22
250
$1.19
660
$1.17
1,320
$1.15
2,640
$1.14
5,280
$1.13
7,920 +
$1.12
Click for Quote
Log in
to unlock special pricing