- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-118LF
71922-118LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Ejector Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 71922118LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-118LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$3.34
250
$3.33
500
$3.32
990
$3.30
1,980
$1.75
2,970
$1.23
3,960 +
$1.20
Click for Quote
Log in
to unlock special pricing