- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71922-010LF
71922-010LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 71922010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71922-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
857
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
60
$1.1200
255
$0.7803
510
$0.7140
900
$0.6916
1,800
$0.6701
2,700
$0.6610
3,600 +
$0.6508
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments