- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71920-316LF
71920-316LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 71920316LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71920-316LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2688 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
153
Can Ship immediately
You may purchase all in-stock quantity of 153
Stock lot only:
153
MOQ for In Stock Qty:
2688
MOQ for out of Stock Qty:
2688
16 Weeks
can ship
9/21/26