- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71920-308LF
71920-308LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 71920308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71920-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
4176 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2088
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,088
$1.815
4,176
$0.961
6,264
$0.676
8,352 +
$0.663
Click for Quote
Log in
to unlock special pricing