- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71920-307LF
71920-307LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 7 Position - 1 Row - 0.100" Pitch - Solder Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 7 Position - 1 Row - 0.100" Pitch - Solder Termination - Through Hole.
Search Keywords: 71920307LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71920-307LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6336
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,208
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks
can ship
8/19/26
Tariffs may apply for U.S. shipments