- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 71920-302LF
71920-302LF
Amphenol Communications Solutions (FCI)
Board to Board Connector - Receptacle - Dubox Series - Female Socket - 2 Positions - 0.100" (2.54mm) Pitch - Push-Pull - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Board to Board Connector - Receptacle - Dubox Series - Female Socket - 2 Positions - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Blue.
Search Keywords: 71920302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71920-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,150
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.6978
1,000
$0.6960
2,500
$0.6943
5,000
$0.6926
10,000
$0.3667
15,000
$0.2581
20,000 +
$0.2529
Click for Quote
Log in
to unlock special pricing