- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-250LF
71918-250LF
Amphenol Communications Solutions (FCI)
Quickie Eject Latch Shrouded Header - Male Pin - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Eject Latch Shrouded Header - Male Pin - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole - Gray.
Search Keywords: 71918250LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-250LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.80
100
$2.30
360
$2.14
720
$2.04
1,080
$2.03
2,520
$1.99
5,040
$1.94
7,560 +
$1.91
Click for Quote
Log in
to unlock special pricing