- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-216LF
71918-216LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71918216LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-216LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,643
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.47
250
$1.21
720
$1.11
1,440
$1.07
2,880
$1.06
5,040
$1.04
7,920
$1.03
10,080 +
$1.02
Click for Quote
Log in
to unlock special pricing