- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-164LF
71918-164LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71918164LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-164LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$3.45
50
$3.15
100
$3.03
300
$2.83
600
$2.70
1,200
$2.57
2,700 +
$2.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT