- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-144LF
71918-144LF
Amphenol Communications Solutions (FCI)
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 44 Positions, 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 44 Positions, 2.54mm (0.100in) Pitch
Search Keywords: 71918144LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-144LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$1.86
100
$1.74
360
$1.67
720
$1.64
1,080
$1.62
2,520 +
$1.57
Click for Quote
Log in
to unlock special pricing