- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-134LF
71918-134LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71918134LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-134LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Can Ship immediately
On Order:
1,440
can ship 6/26/26
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.364
25
$1.240
480
$1.180
960
$1.170
1,440
$1.160
2,880
$1.150
5,280
$1.140
7,680
$1.130
10,080 +
$1.120
Click for Quote
Log in
to unlock special pricing