- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-108LF
71918-108LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 71918108LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-108LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,553
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.875
250
$1.235
500
$1.049
1,020
$0.926
3,060
$0.868
5,100
$0.820
8,160
$0.818
10,200 +
$0.816
Click for Quote
Log in
to unlock special pricing