- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-106LF
71918-106LF
Amphenol Communications Solutions (FCI)
Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 6 Positions
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 6 Positions
Search Keywords: 71918106LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-106LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1080
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.1600
250
$1.0159
500
$0.9731
1,080
$0.9262
3,240
$0.8578
5,400
$0.8272
7,560
$0.8058
10,800 +
$0.7844
Click for Quote
Log in
to unlock special pricing