- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71609-315LF
71609-315LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 30 Position - 2 Rows - 0.100" Pitch - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 30 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount, R/A.
Search Keywords: 71609315LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-315LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15
$4.48
105
$3.13
255
$2.81
360
$2.75
720
$2.69
1,080
$2.65
1,440 +
$2.61
Click for Quote
Log in
to unlock special pricing