- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71609-313LF
71609-313LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 26 POS 2.54mm Solder RA SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 26 POS 2.54mm Solder RA SMD Tube
Search Keywords: 71609313LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-313LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
17
$2.53
102
$2.42
255
$2.36
612
$2.33
1,224
$2.28
1,836
$2.25
2,448 +
$2.21
Click for Quote
Log in
to unlock special pricing