- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71609-310LF
71609-310LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 20 Position - 2 Rows - 0.100" Pitch - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 20 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount, R/A.
Search Keywords: 71609310LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-310LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
23
$3.69
115
$2.58
253
$2.36
414
$2.28
828
$2.21
1,242
$2.04
1,656 +
$2.01
Click for Quote
Log in
to unlock special pricing