- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71609-306LF
71609-306LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 12 Position - 2 Rows - 0.100" Pitch - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 12 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount, R/A.
Search Keywords: 71609306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2736
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
55
$2.26
100
$2.25
250
$2.24
500
$2.23
684
$2.22
1,368
$1.38
2,052
$1.09
2,736 +
$1.07
Click for Quote
Log in
to unlock special pricing