- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71609-304ALF
71609-304ALF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 8 Position - 2 Rows - 0.100" Pitch -Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 8 Position - 2 Rows - 0.100" Pitch -Solder Termination -Surface Mount, R/A -T&R.
Search Keywords: 71609304ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-304ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
600
$3.25
1,200
$3.24
2,400
$1.72
3,600
$1.21
4,800 +
$1.18
Click for Quote
Log in
to unlock special pricing