- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71609-302LF
71609-302LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 4 Position - 2 Rows - 0.100" Pitch - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 4 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount, R/A.
Search Keywords: 71609302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71609-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Ships today, if you order in
You may purchase all in-stock quantity of 92
Stock lot only:
92
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1.628
250
$1.470
3,000 +
$1.480
Click for Quote
Log in
to unlock special pricing