- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-634LF
71600-634LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600634LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-634LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
432
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
Minimum Order Quantity:
3456
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.441
3,456
$1.310
5,184
$1.240
7,776 +
$1.200
Click for Quote
Log in
to unlock special pricing