- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-620LF
71600-620LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 71600620LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-620LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
684 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Ships today, if you order in
Minimum Order Quantity:
65
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
65
$1.0600
250
$0.9384
684
$0.8833
1,368
$0.8456
2,736
$0.8078
5,472
$0.7691
7,524
$0.7517
10,260 +
$0.7354
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments