- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 71600-604LF
71600-604LF
Amphenol Communications Solutions (FCI)
IDC Connector - Receptacle - Female Socket - 4 Position - 2 Rows - 0.100" (2.54mm) Pitch - Feed Through, Polarizing Key, Strai ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
IDC Connector - Receptacle - Female Socket - 4 Position - 2 Rows - 0.100" (2.54mm) Pitch - Feed Through, Polarizing Key, Strain Relief - Cable Mount.
Search Keywords: 71600604LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-604LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,175
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6672
250
$0.6101
900
$0.5646
1,800
$0.5399
2,700
$0.5255
5,400
$0.5009
8,100
$0.4865
10,800 +
$0.4763
Click for Quote
Log in
to unlock special pricing