- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-320LF
71600-320LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600320LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-320LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
684
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$0.995
250
$0.808
684
$0.772
1,368
$0.739
2,736
$0.709
5,472
$0.690
7,524
$0.688
10,260 +
$0.681
Click for Quote
Log in
to unlock special pricing