- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-318LF
71600-318LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 18 POS 2.54mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 18 POS 2.54mm IDT RA Cable Mount Tube
Search Keywords: 71600318LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-318LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
756 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,627
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.052
250
$0.941
756
$0.900
1,512
$0.882
3,024
$0.880
5,292
$0.871
7,560
$0.865
10,584 +
$0.863
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT