- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-230LF
71600-230LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 30 Positions - 0.100" (2.54mm) Pitch - 2 Rows - 28 to 30 AWG - Ribbon Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 30 Positions - 0.100" (2.54mm) Pitch - 2 Rows - 28 to 30 AWG - Ribbon Cable - IDC Termination.
Search Keywords: 71600230LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-230LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
468
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,808
can ship 5/22/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
702
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$3.16
250
$3.15
500
$3.14
702
$3.13
1,404
$1.66
2,106
$1.17
2,808 +
$1.14
Click for Quote
Log in
to unlock special pricing