- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-220LF
71600-220LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600220LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-220LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
684
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.4200
250
$1.2500
684
$1.1700
1,368
$1.1200
2,736
$1.0700
5,472
$1.0159
7,524
$0.9925
10,260 +
$0.9690
Click for Quote
Log in
to unlock special pricing