- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-150LF
71600-150LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600150LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-150LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,755
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.16
288
$1.12
576
$1.09
1,152
$1.07
2,592
$1.06
5,184
$1.05
7,776 +
$1.04
Click for Quote
Log in
to unlock special pricing