- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-140LF
71600-140LF
Amphenol Communications Solutions (FCI)
The 71600-140LF is a 40-position, 2.54mm pitch female IDC receptacle featuring a low-profile strain relief.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 71600-140LF is a 40-position, 2.54mm pitch female IDC receptacle featuring a low-profile strain relief.
Search Keywords: 71600140LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-140LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.96
360
$1.82
720
$1.73
1,080
$1.64
2,520
$1.58
5,040
$1.53
7,560 +
$1.52
Click for Quote
Log in
to unlock special pricing