- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-134LF
71600-134LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Search Keywords: 71600134LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-134LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
613
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
972
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$4.22
250
$4.21
500
$4.20
972
$4.19
1,944
$2.22
2,916
$1.56
3,888 +
$1.53
Click for Quote
Log in
to unlock special pricing