- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-124LF
71600-124LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 24 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 24 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600124LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-124LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,314
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1152
16 Weeks
can ship
9/21/26