Image is representational - see mfr. specs

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 71600116LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    71600-116LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    828
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,284
Can Ship immediately
On Order:
4,968   can ship 8/21/26
Minimum Order Quantity:
25
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.577
250
$1.232
828
$1.024
1,656
$0.995
3,312
$0.976
5,796
$0.973
8,280
$0.954
10,764 +
$0.951
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!