- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-106LF
71600-106LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Tube
Search Keywords: 71600106LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-106LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1728 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,440
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$0.813
250
$0.549
500
$0.541
1,728
$0.526
3,456
$0.520
5,184
$0.514
8,640
$0.507
15,552 +
$0.506
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT