- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-060LF
71600-060LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600060LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-060LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
252
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,197
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.80
50
$2.67
100
$2.62
252
$2.54
504
$2.49
1,008 +
$2.43
Click for Quote
Log in
to unlock special pricing