- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-034LF
71600-034LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 71600034LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-034LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
585
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.64
432
$1.56
864
$1.50
1,296
$1.44
2,592
$1.40
5,184
$1.36
7,776 +
$1.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT