- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-018LF
71600-018LF
Amphenol Communications Solutions (FCI)
Rectangular Receptacle Connector - 18 Position - 2 Rows - 28 to 30 AWG - 0.100" (2.54mm) Pitch - IDC Cable Termination - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Receptacle Connector - 18 Position - 2 Rows - 28 to 30 AWG - 0.100" (2.54mm) Pitch - IDC Cable Termination - Gray.
Search Keywords: 71600018LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-018LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
756
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.54
250
$1.49
756
$1.36
1,512
$1.30
3,024
$1.27
5,292
$1.25
7,560 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT