- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-006LF
71600-006LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Tube
Search Keywords: 71600006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Ships today, if you order in
On Order:
1,728
can ship 8/7/26
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.692
250
$0.616
864
$0.571
1,728
$0.536
2,592
$0.516
5,184
$0.515
7,776
$0.513
15,552 +
$0.512
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT