- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 71363-302LF
71363-302LF
Amphenol Communications Solutions (FCI)
Conn Jumper F 2 POS 2.54mm Crimp ST Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Jumper F 2 POS 2.54mm Crimp ST Bag
Search Keywords: 71363302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71363-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Jumper3636
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:8003626VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.3262
500
$0.2735
2,500
$0.2458
5,000
$0.2389
7,500
$0.2323
30,000
$0.2232
50,000 +
$0.2226
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments