- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 7111S2015X02LF
Amphenol Communications Solutions (FCI)
7111S2015X02LF
Conn Mini SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:7111S2015X02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Mini SIM Card3658
-
Body Orientation:Straight3637
-
Mounting:Surface Mount3649
-
Gender:HDR3642
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder3657
-
Operating Temperature:-40 to 90 °C