- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 70472-1005LF
70472-1005LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 120 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric RCP 120 POS 2mm Solder RA Thru-Hole
Search Keywords: 704721005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:70472-1005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Hard Metric3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:Solder3409
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
9
$16.73
27
$16.47
54
$16.23
108
$15.98
144
$15.75
288
$8.33
432
$5.87
576 +
$5.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments