- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70426-002LF
70426-002LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board RCP 1 POS Solder RA Side Entry Thru-Hole METRALA®
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Wire to Board RCP 1 POS Solder RA Side Entry Thru-Hole METRALA®
Search Keywords: 70426002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:70426-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
408 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:40/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$39.24
25
$39.14
50
$39.05
102
$38.94
204
$20.61
306
$14.50
408 +
$14.22
Click for Quote
Log in
to unlock special pricing