- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70233-115LF
70233-115LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Search Keywords: 70233115LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:70233-115LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:Hard Metric
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
240
$5.32
480
$3.27
720
$2.59
960 +
$2.54
Click for Quote
Log in
to unlock special pricing