- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-050LF
69830-050LF
Amphenol Communications Solutions (FCI)
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 50 Positions - 2.54 mm (0.1 in.) - Vertical
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 50 Positions - 2.54 mm (0.1 in.) - Vertical
Search Keywords: 69830050LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-050LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1160
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
736
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.94
50
$2.63
100
$2.62
250
$2.54
500
$2.47
1,160
$2.46
3,480
$2.41
5,800 +
$2.39
Click for Quote
Log in
to unlock special pricing